
ARBP-1700 | |
|---|---|
DigiKey Part Number | 5073-ARBP-1700-ND |
Manufacturer | |
Manufacturer Product Number | ARBP-1700 |
Description | CONRP-BNC PLUG CRIMP LMR195 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RP-BNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,82000 Kč | 212,82 Kč |
| Unit Price without VAT: | 212,82000 Kč |
|---|---|
| Unit Price with VAT: | 257,51220 Kč |



