AOC-U31CMCM-BC-005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 959,30000 Kč
Datasheet
AOC-U31CMCM-BC-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-U31CMCM-BC-005

DigiKey Part Number
5073-AOC-U31CMCM-BC-005-ND
Manufacturer
Manufacturer Product Number
AOC-U31CMCM-BC-005
Description
USB 3.1 ACTIVE OPTICAL CABLE, C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 556,72000 Kč4 556,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 556,72000 Kč
Unit Price with VAT:5 513,63120 Kč