N Type Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANM-1700

DigiKey Part Number
5073-ANM-1700-ND
Manufacturer
Manufacturer Product Number
ANM-1700
Description
CONTYPE N-MALE CRIMP LMR195
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Termination
Crimp
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Group
RG-58, LMR-195
Part Status
Active
Fastening Type
Threaded
Connector Style
Number of Ports
1
Connector Type
Plug, Male Pin
Housing Color
Silver
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1310,98000 Kč310,98 Kč
10264,28100 Kč2 642,81 Kč
25247,71760 Kč6 192,94 Kč
50235,89580 Kč11 794,79 Kč
100224,63870 Kč22 463,87 Kč
250210,58476 Kč52 646,19 Kč
500200,54350 Kč100 271,75 Kč
1 000190,98437 Kč190 984,37 Kč
Manufacturers Standard Package
Unit Price without VAT:310,98000 Kč
Unit Price with VAT:376,28580 Kč