
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 243,97600 Kč | 2 439,76 Kč |
| 25 | 228,70200 Kč | 5 717,55 Kč |
| 50 | 217,78280 Kč | 10 889,14 Kč |
| 100 | 207,38880 Kč | 20 738,88 Kč |
| 250 | 194,41460 Kč | 48 603,65 Kč |
| 500 | 185,14356 Kč | 92 571,78 Kč |
| 1 000 | 176,31853 Kč | 176 318,53 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |

