
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | Hardwired | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Polycarbonate | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,20000 Kč | 2 205,20 Kč |
| 10 | 1 849,07400 Kč | 18 490,74 Kč |
| 25 | 1 760,12520 Kč | 44 003,13 Kč |
| 100 | 1 662,41110 Kč | 166 241,11 Kč |
| Unit Price without VAT: | 2 205,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,29200 Kč |


