
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, LMR-195 | Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 176,19400 Kč | 1 761,94 Kč |
| 25 | 165,15360 Kč | 4 128,84 Kč |
| 50 | 157,27080 Kč | 7 863,54 Kč |
| 100 | 149,76190 Kč | 14 976,19 Kč |
| 250 | 140,39012 Kč | 35 097,53 Kč |
| 500 | 133,69468 Kč | 66 847,34 Kč |
| 1 000 | 127,32053 Kč | 127 320,53 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |


