
ADPT-DB9Y | |
|---|---|
DigiKey Part Number | 5073-ADPT-DB9Y-ND |
Manufacturer | |
Manufacturer Product Number | ADPT-DB9Y |
Description | ADPT DB9M/F/F WIRED STRAIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Contact Finish Thickness 30.0µin (0.76µm) |
Convert To (Adapter End) D-Sub, 9 Pin Male | Includes 7 pcs - 1 Connector, 6 Jack Screws |
Convert From (Adapter End) D-Sub, 9 Pin Female (2) | Housing Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,95000 Kč | 1 273,95 Kč |
| 10 | 1 082,76200 Kč | 10 827,62 Kč |
| 25 | 1 015,00960 Kč | 25 375,24 Kč |
| 50 | 966,60520 Kč | 48 330,26 Kč |
| 100 | 920,52710 Kč | 92 052,71 Kč |
| Unit Price without VAT: | 1 273,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 541,47950 Kč |








