
ACPWRC-C13L | |
|---|---|
DigiKey Part Number | 5073-ACPWRC-C13L-ND |
Manufacturer | |
Manufacturer Product Number | ACPWRC-C13L |
Description | C13 LOCK CONNECTOR, STRAIGHT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C13 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | ENEC, KEMA, SAA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,21000 Kč | 707,21 Kč |
| 10 | 601,06800 Kč | 6 010,68 Kč |
| 25 | 563,43520 Kč | 14 085,88 Kč |
| 50 | 536,55340 Kč | 26 827,67 Kč |
| 100 | 510,96740 Kč | 51 096,74 Kč |
| 250 | 479,01560 Kč | 119 753,90 Kč |
| Unit Price without VAT: | 707,21000 Kč |
|---|---|
| Unit Price with VAT: | 855,72410 Kč |




