
AAM1-1700 | |
|---|---|
DigiKey Part Number | 5073-AAM1-1700-ND |
Manufacturer | |
Manufacturer Product Number | AAM1-1700 |
Description | CONNMO CRIMP 3/4"" HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-58, LMR-195 |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 3 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Tetrafluoroethylene (TFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 Kč | 343,11 Kč |
| 10 | 271,77700 Kč | 2 717,77 Kč |
| 25 | 253,93320 Kč | 6 348,33 Kč |
| 100 | 234,32090 Kč | 23 432,09 Kč |
| 250 | 224,97172 Kč | 56 242,93 Kč |
| 500 | 219,33796 Kč | 109 668,98 Kč |
| Unit Price without VAT: | 343,11000 Kč |
|---|---|
| Unit Price with VAT: | 415,16310 Kč |


