SLD Off-Road Adventures
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLD Off-Road Adventures
KSLD LaserLight delivered with dynamic beam shaping
SLD Laser - LaserLight Marine Light Bars

910-00017-IT

DigiKey Part Number
4334-910-00017-IT-ND
Manufacturer
Manufacturer Product Number
910-00017-IT
Description
LED COOL WHITE 6000K STAR ARRAY
Customer Reference
Detailed Description
LED Lighting - White, Cool 6000K 1.8V, 5V 1A, 2.3A 120° Star Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
500lm (Typ)
Current - Test
1A, 2.3A
Voltage - Forward (Vf) (Typ)
1.8V, 5V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1A, 2.3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
Star Array
Supplier Device Package
Star Array
Size / Dimension
0.783" Dia (19.90mm)
Height - Seated (Max)
0.100" (2.53mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 896,86000 Kč4 896,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 896,86000 Kč
Unit Price with VAT:5 925,20060 Kč