
TCG101WXLPAANN-AN20 | |
|---|---|
DigiKey Part Number | 73-1385-ND |
Manufacturer | |
Manufacturer Product Number | TCG101WXLPAANN-AN20 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 216.96mm W x 135.60mm H |
Manufacturer Kyocera International, Inc. | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.06mm W x 0.17mm H |
Diagonal Screen Size 10.1" (256.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 813,51000 Kč | 5 813,51 Kč |
| 10 | 5 118,32500 Kč | 51 183,25 Kč |
| Unit Price without VAT: | 5 813,51000 Kč |
|---|---|
| Unit Price with VAT: | 7 034,34710 Kč |




