


TCG057QVLCA-G00 | |
|---|---|
DigiKey Part Number | 73-13900-ND |
Manufacturer | |
Manufacturer Product Number | TCG057QVLCA-G00 |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 5.7" (144.78mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 115.20mm W x 86.40mm H |
Manufacturer Kyocera International, Inc. | Backlight LED - White |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Not For New Designs | Interface Parallel, 18-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.12mm W x 0.36mm H |
Diagonal Screen Size 5.7" (144.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 103,01000 Kč | 4 103,01 Kč |
| 48 | 3 343,61646 Kč | 160 493,59 Kč |
| Unit Price without VAT: | 4 103,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 964,64210 Kč |


