


KDA-121OB-18079S-A | |
|---|---|
DigiKey Part Number | 73-KDA-121OB-18079S-A-ND |
Manufacturer | |
Manufacturer Product Number | KDA-121OB-18079S-A |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, LVDS, USB 12.1" (307.34mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 268.12mm W x 170.20mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 | |
Interface | I2C, LVDS, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 002,04000 Kč | 12 002,04 Kč |
| Unit Price without VAT: | 12 002,04000 Kč |
|---|---|
| Unit Price with VAT: | 14 522,46840 Kč |

