


KDA-121OB-18056S-A | |
|---|---|
DigiKey Part Number | 73-KDA-121OB-18056S-A-ND |
Manufacturer | |
Manufacturer Product Number | KDA-121OB-18056S-A |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, LVDS, USB 12.1" (307.34mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 12.1" (307.34mm) |
Manufacturer Kyocera International, Inc. | Viewing Area 253.00mm W x 191.50mm H |
Packaging Bulk | Backlight LED - White |
Part Status Discontinued at DigiKey | Dot Pixels 1024 x 768 (XGA) |
Display Type TFT - Color | Interface I2C, LVDS, USB |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 848,66000 Kč | 15 848,66 Kč |
| Unit Price without VAT: | 15 848,66000 Kč |
|---|---|
| Unit Price with VAT: | 19 176,87860 Kč |

