KDA-084OB-18051S-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KDA-084OB-18051S-A

KDA-084OB-18051S-A

DigiKey Part Number
73-KDA-084OB-18051S-A-ND
Manufacturer
Manufacturer Product Number
KDA-084OB-18051S-A
Description
GRAPHIC DISPLAY TFT RGB 8.4"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, LVDS 8.4" (213.36mm) 800 x 600 (SVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
8.4" (213.36mm)
Viewing Area
179.40mm W x 136.80mm H
Backlight
LED - White
Dot Pixels
800 x 600 (SVGA)
Interface
I2C, LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 306,48000 Kč10 306,48 Kč
Manufacturers Standard Package
Unit Price without VAT:10 306,48000 Kč
Unit Price with VAT:12 470,84080 Kč