


KDA-058OB-20004S-A | |
|---|---|
DigiKey Part Number | 73-KDA-058OB-20004S-A-ND |
Manufacturer | |
Manufacturer Product Number | KDA-058OB-20004S-A |
Description | GRAPHIC DISPLAY TFT BLACK 5.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Black TFT - Color I2C, LVDS, USB 5.8" (147.32mm) 1280 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.8" (147.32mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1280 x 768 | |
Interface | I2C, LVDS, USB | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 691,78000 Kč | 7 691,78 Kč |
| Unit Price without VAT: | 7 691,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 307,05380 Kč |

