Similar

C-51847NFJ-SLW-AEN | |
|---|---|
DigiKey Part Number | 73-1249-ND |
Manufacturer | |
Manufacturer Product Number | C-51847NFJ-SLW-AEN |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.50mm x 61.00mm x 15.60mm |
Datasheet | Datasheet |
Category | Character Size 4.75mm H x 2.95mm W |
Manufacturer Kyocera International, Inc. | Outline L x W x H 98.50mm x 61.00mm x 15.60mm |
Series | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Backlight LED - White |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 80.0 | Dot Size 0.57mm W x 0.58mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color White |
Display Mode Transflective | Background Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C204A1-KW-XW65 | Focus LCDs | 19 | 2632-C204A1-KW-XW65-ND | 610,62000 Kč | Similar |


