New Product
RF ANTENNA 2G, 3G, 4G, ISM, LoRa, LTE, LTE-M, NB-IoT Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9003429-4GSSMB1000R

DigiKey Part Number
478-X9003429-4GSSMB1000R-ND
Manufacturer
Manufacturer Product Number
X9003429-4GSSMB1000R
Description
COMPACT CELLULAR SCREW MOUNT EXT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, ISM, LoRa, LTE, LTE-M, NB-IoT Module SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
KYOCERA AVX
Gain
2.7dBi, 2.7dBi, 1.2dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 1m
RF Family/Standard
Cellular, General ISM
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
830MHz, 1.94GHz, 2.6GHz
Mounting Type
Screw Mount
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Height (Max)
0.669" (17.00mm)
Antenna Type
Module
Applications
2G, 3G, 4G, ISM, LoRa, LTE, LTE-M, NB-IoT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1187,28000 Kč187,28 Kč
10145,36300 Kč1 453,63 Kč
25134,89320 Kč3 372,33 Kč
100123,38740 Kč12 338,74 Kč
300116,96877 Kč35 090,63 Kč
500114,59596 Kč57 297,98 Kč
1 000111,87432 Kč111 874,32 Kč
Manufacturers Standard Package
Unit Price without VAT:187,28000 Kč
Unit Price with VAT:226,60880 Kč