
X9001248-4GMSMB3000R | |
|---|---|
DigiKey Part Number | 478-X9001248-4GMSMB3000R-ND |
Manufacturer | |
Manufacturer Product Number | X9001248-4GMSMB3000R |
Description | ANTENNA, LTE MAGNETIC 3M, RG174, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 875MHz, 2.2GHz | |
Frequency Range | 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5.2dB, -5.8dB, -6dB | |
Gain | -0.5dBi, -0.2dBi, 1.8dBi, 1.9dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 4.409" (112.00mm) | |
Applications | 2G, 3G, 4G, Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 114,35500 Kč | 1 143,55 Kč |
| 25 | 105,81320 Kč | 2 645,33 Kč |
| 100 | 96,43120 Kč | 9 643,12 Kč |
| 250 | 91,95780 Kč | 22 989,45 Kč |
| 500 | 89,26124 Kč | 44 630,62 Kč |
| 1 000 | 87,04175 Kč | 87 041,75 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |


