RF ANTENNA 2G, 3G, LoRa, LTE Cat 1, LTE-M, M2M, NB-IoT, SigFox Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9001248-4GMSMB3000L

DigiKey Part Number
478-X9001248-4GMSMB3000L-ND
Manufacturer
Manufacturer Product Number
X9001248-4GMSMB3000L
Description
4G/CELLULAR MAGNET MOUNT EXTERNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, LoRa, LTE Cat 1, LTE-M, M2M, NB-IoT, SigFox Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-5.8dB, -5.2dB
Gain
-0.5dBi, -0.2dBi
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Magnetic
Height (Max)
3.228" (82.00mm)
Applications
2G, 3G, LoRa, LTE Cat 1, LTE-M, M2M, NB-IoT, SigFox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
10124,32900 Kč1 243,29 Kč
25115,17000 Kč2 879,25 Kč
100105,08660 Kč10 508,66 Kč
250100,28056 Kč25 070,14 Kč
50097,38410 Kč48 692,05 Kč
1 00095,00020 Kč95 000,20 Kč
Manufacturers Standard Package
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč