
X9000984-4GDRMW | |
---|---|
DigiKey Part Number | 478-X9000984-4GDRMW-ND |
Manufacturer | |
Manufacturer Product Number | X9000984-4GDRMW |
Description | ANTENNA WHIP HINGED, 4G WHITE RP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 875MHz, 2.2GHz | |
Frequency Range | 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -4dB, -5dB, -6dB | |
Gain | 2.2dBi, 3.4dBi, 3.8dBi, 4.7dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | 4G, Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,56000 Kč | 134,56 Kč |
10 | 88,84000 Kč | 888,40 Kč |
25 | 76,92920 Kč | 1 923,23 Kč |
100 | 63,45230 Kč | 6 345,23 Kč |
300 | 55,69457 Kč | 16 708,37 Kč |
500 | 52,76698 Kč | 26 383,49 Kč |
1 000 | 51,29388 Kč | 51 293,88 Kč |
Unit Price without VAT: | 134,56000 Kč |
---|---|
Unit Price with VAT: | 162,81760 Kč |