
X1005800-W5DRMB | |
|---|---|
DigiKey Part Number | 478-X1005800-W5DRMB-ND |
Manufacturer | |
Manufacturer Product Number | X1005800-W5DRMB |
Description | EXTERNAL OUTDOOR WI-FI 6E/7 ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.4, 1.7, 2.1 | |
Return Loss | - | |
Gain | 4dBi, 5.3dBi, 5.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | IPX7 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.433" (163.40mm) | |
Applications | Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 10 | 315,72600 Kč | 3 157,26 Kč |
| 25 | 295,46720 Kč | 7 386,68 Kč |
| 100 | 273,19660 Kč | 27 319,66 Kč |
| 250 | 262,58252 Kč | 65 645,63 Kč |
| 500 | 256,18400 Kč | 128 092,00 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |



