
WAP3015W08-U100D3B0A | |
|---|---|
DigiKey Part Number | 478-WAP3015W08-U100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | WAP3015W08-U100D3B0A |
Description | ANTENNA ASSY, WI-FI LEFT, 100 D0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -8.4dB, 8.7dB | |
Gain | 3dBi, 6.7dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 Kč | 71,36 Kč |
| 10 | 53,65600 Kč | 536,56 Kč |
| 25 | 49,20640 Kč | 1 230,16 Kč |
| 100 | 44,31870 Kč | 4 431,87 Kč |
| 250 | 41,98800 Kč | 10 497,00 Kč |
| 500 | 40,58356 Kč | 20 291,78 Kč |
| 1 000 | 39,42686 Kč | 39 426,86 Kč |
| 3 000 | 37,99876 Kč | 113 996,28 Kč |
| 5 000 | 37,47060 Kč | 187 353,00 Kč |
| Unit Price without VAT: | 71,36000 Kč |
|---|---|
| Unit Price with VAT: | 86,34560 Kč |


