
WAP3015W08-H100D3B0A | |
|---|---|
DigiKey Part Number | 478-WAP3015W08-H100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | WAP3015W08-H100D3B0A |
Description | ANTENNA ASSY WIFI LEFT, 100, D02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -8.4dB, 8.7dB |
Packaging Box | Gain 3dBi, 6.7dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard WiFi | Termination MHF4 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications Wi-Fi |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 61,89900 Kč | 618,99 Kč |
| 25 | 56,85200 Kč | 1 421,30 Kč |
| 100 | 51,31700 Kč | 5 131,70 Kč |
| 250 | 48,67840 Kč | 12 169,60 Kč |
| 500 | 47,08714 Kč | 23 543,57 Kč |
| 1 000 | 45,77782 Kč | 45 777,82 Kč |
| 3 000 | 44,16041 Kč | 132 481,23 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |


