
W3F35X8W01-U250D3B0C | |
|---|---|
DigiKey Part Number | 478-W3F35X8W01-U250D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W3F35X8W01-U250D3B0C |
Description | WI-FI DUAL BAND/BLUETOOTH FPC AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Series | Return Loss -15dB, -10dB |
Packaging Bulk | Gain 2.3dBi, 5dBi |
Part Status Active | Features Cable - 250mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 50,05080 Kč | 1 251,27 Kč |
| 100 | 45,07640 Kč | 4 507,64 Kč |
| 400 | 41,70675 Kč | 16 682,70 Kč |
| 800 | 40,45475 Kč | 32 363,80 Kč |
| 1 200 | 39,82778 Kč | 47 793,34 Kč |
| 2 800 | 38,72684 Kč | 108 435,15 Kč |
| 5 200 | 38,07277 Kč | 197 978,40 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

