
W3F35X8W01-H100D3B0C | |
|---|---|
DigiKey Part Number | 478-W3F35X8W01-H100D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W3F35X8W01-H100D3B0C |
Description | WI-FI DUAL BAND/BLUETOOTH FPC AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -15dB, -10dB | |
Gain | 2.3dBi, 5dBi | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 51,84840 Kč | 1 296,21 Kč |
| 100 | 46,72890 Kč | 4 672,89 Kč |
| 400 | 43,25535 Kč | 17 302,14 Kč |
| 800 | 41,96476 Kč | 33 571,81 Kč |
| 1 200 | 41,31847 Kč | 49 582,16 Kč |
| 2 800 | 40,18402 Kč | 112 515,26 Kč |
| 5 200 | 39,51020 Kč | 205 453,04 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |

