


W3F11A2208AT1A | |
|---|---|
DigiKey Part Number | 478-11172-2-ND - Tape & Reel (TR) 478-11172-1-ND - Cut Tape (CT) 478-11172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A2208AT1A |
Description | CAP FEEDTHRU 22PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 22 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,64480 Kč | 232,24 Kč |
| 100 | 4,15970 Kč | 415,97 Kč |
| 500 | 3,34330 Kč | 1 671,65 Kč |
| 1 000 | 3,09070 Kč | 3 090,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,88324 Kč | 5 766,48 Kč |
| 4 000 | 2,71242 Kč | 10 849,68 Kč |
| 6 000 | 2,62689 Kč | 15 761,34 Kč |
| 10 000 | 2,53209 Kč | 25 320,90 Kč |
| 14 000 | 2,47668 Kč | 34 673,52 Kč |
| 20 000 | 2,42339 Kč | 48 467,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


