


W3F11A1018AT1A | |
|---|---|
DigiKey Part Number | 478-11170-2-ND - Tape & Reel (TR) 478-11170-1-ND - Cut Tape (CT) 478-11170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A1018AT1A |
Description | CAP FEEDTHRU 100PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W3F11A1018AT1A Models |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,64480 Kč | 232,24 Kč |
| 100 | 4,15970 Kč | 415,97 Kč |
| 500 | 3,34330 Kč | 1 671,65 Kč |
| 1 000 | 3,09070 Kč | 3 090,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,88324 Kč | 5 766,48 Kč |
| 4 000 | 2,71242 Kč | 10 849,68 Kč |
| 6 000 | 2,62689 Kč | 15 761,34 Kč |
| 10 000 | 2,53209 Kč | 25 320,90 Kč |
| 14 000 | 2,47668 Kč | 34 673,52 Kč |
| 20 000 | 2,42339 Kč | 48 467,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


