
W3A45C103MAT2A | |
|---|---|
DigiKey Part Number | 478-5874-2-ND - Tape & Reel (TR) 478-5874-1-ND - Cut Tape (CT) 478-5874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45C103MAT2A |
Description | CAP ARRAY 10000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 10000pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.053" (1.35mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,29930 Kč | 229,93 Kč |
| 500 | 1,79322 Kč | 896,61 Kč |
| 1 000 | 1,63679 Kč | 1 636,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40241 Kč | 5 609,64 Kč |
| 8 000 | 1,31542 Kč | 10 523,36 Kč |
| 12 000 | 1,27187 Kč | 15 262,44 Kč |
| 20 000 | 1,22360 Kč | 24 472,00 Kč |
| 28 000 | 1,19539 Kč | 33 470,92 Kč |
| 40 000 | 1,16824 Kč | 46 729,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




