
W3A45A221KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45A221KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A221KAT2ACT-ND - Cut Tape (CT) 478-W3A45A221KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A221KAT2A |
Description | CAP ARRAY 220PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 3,11484 Kč | 1 557,42 Kč |
| 1 000 | 2,87589 Kč | 2 875,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,51724 Kč | 10 068,96 Kč |
| 8 000 | 2,38406 Kč | 19 072,48 Kč |
| 12 000 | 2,31732 Kč | 27 807,84 Kč |
| 20 000 | 2,24338 Kč | 44 867,60 Kč |
| 28 000 | 2,20016 Kč | 61 604,48 Kč |
| 40 000 | 2,15857 Kč | 86 342,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

