Capacitor Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45A101JAT2A

DigiKey Part Number
478-W3A45A101JAT2ATR-ND - Tape & Reel (TR)
478-W3A45A101JAT2ACT-ND - Cut Tape (CT)
478-W3A45A101JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45A101JAT2A
Description
CAP ARRAY 100PF 50V NP0 0612
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A45A101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
106,60300 Kč66,03 Kč
504,96180 Kč248,09 Kč
1004,45350 Kč445,35 Kč
5003,60026 Kč1 800,13 Kč
1 0003,33634 Kč3 336,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02483 Kč12 099,32 Kč
8 0002,84957 Kč22 796,56 Kč
12 0002,77447 Kč33 293,64 Kč
20 0002,69122 Kč53 824,40 Kč
28 0002,64255 Kč73 991,40 Kč
40 0002,59573 Kč103 829,20 Kč
48 0002,57355 Kč123 530,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč