10000pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A41C103MAT2A

DigiKey Part Number
478-2871-2-ND - Tape & Reel (TR)
478-2871-1-ND - Cut Tape (CT)
478-2871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A41C103MAT2A
Description
CAP ARRAY 10000PF 100V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A41C103MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
10000pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.053" (1.35mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,40200 Kč34,02 Kč
502,46940 Kč123,47 Kč
1002,17960 Kč217,96 Kč
5001,69496 Kč847,48 Kč
1 0001,54545 Kč1 545,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,32114 Kč5 284,56 Kč
8 0001,23789 Kč9 903,12 Kč
12 0001,19620 Kč14 354,40 Kč
20 0001,15002 Kč23 000,40 Kč
28 0001,12302 Kč31 444,56 Kč
40 0001,09705 Kč43 882,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč