
W3A41A470KAT2A | |
|---|---|
DigiKey Part Number | 478-2872-2-ND - Tape & Reel (TR) 478-2872-1-ND - Cut Tape (CT) 478-2872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A41A470KAT2A |
Description | CAP ARRAY 47PF 100V NP0 0612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 3,83420 Kč | 383,42 Kč |
| 500 | 3,06822 Kč | 1 534,11 Kč |
| 1 000 | 2,83179 Kč | 2 831,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,47740 Kč | 9 909,60 Kč |
| 8 000 | 2,34574 Kč | 18 765,92 Kč |
| 12 000 | 2,27977 Kč | 27 357,24 Kč |
| 20 000 | 2,20668 Kč | 44 133,60 Kč |
| 28 000 | 2,16395 Kč | 60 590,60 Kč |
| 40 000 | 2,12283 Kč | 84 913,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

