



W2H15C4738AT1A | |
|---|---|
DigiKey Part Number | 478-5476-2-ND - Tape & Reel (TR) 478-5476-1-ND - Cut Tape (CT) 478-5476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H15C4738AT1A |
Description | CAP FEEDTHRU 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 5,03540 Kč | 251,77 Kč |
| 100 | 4,51880 Kč | 451,88 Kč |
| 500 | 3,64526 Kč | 1 822,63 Kč |
| 1 000 | 3,37585 Kč | 3 375,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97190 Kč | 11 887,60 Kč |
| 8 000 | 2,82176 Kč | 22 574,08 Kč |
| 12 000 | 2,74659 Kč | 32 959,08 Kč |
| 20 000 | 2,66325 Kč | 53 265,00 Kč |
| 28 000 | 2,61454 Kč | 73 207,12 Kč |
| 40 000 | 2,56765 Kč | 102 706,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

