


W2H13C1048AT1A | |
|---|---|
DigiKey Part Number | 478-5489-2-ND - Tape & Reel (TR) 478-5489-1-ND - Cut Tape (CT) 478-5489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H13C1048AT1A |
Description | CAP FEEDTHRU 0.1UF 25V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 25V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 5,67790 Kč | 567,79 Kč |
| 500 | 4,63342 Kč | 2 316,71 Kč |
| 1 000 | 4,31089 Kč | 4 310,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,82694 Kč | 15 307,76 Kč |
| 8 000 | 3,64706 Kč | 29 176,48 Kč |
| 12 000 | 3,55697 Kč | 42 683,64 Kč |
| 20 000 | 3,45712 Kč | 69 142,40 Kč |
| 28 000 | 3,39873 Kč | 95 164,44 Kč |
| 40 000 | 3,34256 Kč | 133 702,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



