



W2H11A4718AT1F | |
|---|---|
DigiKey Part Number | 478-5473-2-ND - Tape & Reel (TR) 478-5473-1-ND - Cut Tape (CT) 478-5473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H11A4718AT1F |
Description | CAP FEEDTHRU 470PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 500 mA 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 500 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 470 pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 50 | 4,83800 Kč | 241,90 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 500 | 3,49280 Kč | 1 746,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,23180 Kč | 3 231,80 Kč |
| 2 000 | 3,01731 Kč | 6 034,62 Kč |
| 3 000 | 2,90990 Kč | 8 729,70 Kč |
| 5 000 | 2,79084 Kč | 13 954,20 Kč |
| 7 000 | 2,72128 Kč | 19 048,96 Kč |
| 10 000 | 2,65436 Kč | 26 543,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


