

W2H11A1018AT1F | |
---|---|
DigiKey Part Number | 478-13178-2-ND - Tape & Reel (TR) 478-13178-1-ND - Cut Tape (CT) 478-13178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H11A1018AT1F |
Description | CAP FEEDTHRU 100PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 500 mA 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W2H11A1018AT1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 7,31100 Kč | 73,11 Kč |
50 | 5,51160 Kč | 275,58 Kč |
100 | 4,95960 Kč | 495,96 Kč |
500 | 4,03810 Kč | 2 019,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,81814 Kč | 3 818,14 Kč |
2 000 | 3,57703 Kč | 7 154,06 Kč |
3 000 | 3,45632 Kč | 10 368,96 Kč |
5 000 | 3,32259 Kč | 16 612,95 Kč |
7 000 | 3,24442 Kč | 22 710,94 Kč |
10 000 | 3,13100 Kč | 31 310,00 Kč |
12 000 | 3,12587 Kč | 37 510,44 Kč |
24 000 | 3,01359 Kč | 72 326,16 Kč |
25 000 | 3,00723 Kč | 75 180,75 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |