

W2F15C2228AT1A | |
|---|---|
DigiKey Part Number | 478-W2F15C2228AT1ATR-ND - Tape & Reel (TR) 478-W2F15C2228AT1ACT-ND - Cut Tape (CT) 478-W2F15C2228AT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C2228AT1A |
Description | CAP FEEDTHRU 2200PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,45700 Kč | 64,57 Kč |
| 50 | 4,87840 Kč | 243,92 Kč |
| 100 | 4,24930 Kč | 424,93 Kč |
| 500 | 3,14742 Kč | 1 573,71 Kč |
| 1 000 | 2,67520 Kč | 2 675,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67421 Kč | 10 696,84 Kč |
| 8 000 | 2,48963 Kč | 19 917,04 Kč |
| 12 000 | 2,40446 Kč | 28 853,52 Kč |
| 20 000 | 2,39034 Kč | 47 806,80 Kč |
| 28 000 | 2,31207 Kč | 64 737,96 Kč |
| 40 000 | 2,30241 Kč | 92 096,40 Kč |
| 48 000 | 2,28199 Kč | 109 535,52 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |




