



W2F15C1038AT1F | |
|---|---|
DigiKey Part Number | 478-2235-2-ND - Tape & Reel (TR) 478-2235-1-ND - Cut Tape (CT) 478-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C1038AT1F |
Description | CAP FEEDTHRU 10000PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 10000 pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 50 | 6,01380 Kč | 300,69 Kč |
| 100 | 5,41750 Kč | 541,75 Kč |
| 500 | 4,41168 Kč | 2 205,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10049 Kč | 4 100,49 Kč |
| 2 000 | 3,84463 Kč | 7 689,26 Kč |
| 3 000 | 3,71651 Kč | 11 149,53 Kč |
| 5 000 | 3,57449 Kč | 17 872,45 Kč |
| 7 000 | 3,49152 Kč | 24 440,64 Kč |
| 10 000 | 3,41167 Kč | 34 116,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

