



W2F15C1028AT1F | |
|---|---|
DigiKey Part Number | 478-2234-2-ND - Tape & Reel (TR) 478-2234-1-ND - Cut Tape (CT) 478-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C1028AT1F |
Description | CAP FEEDTHRU 1000PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,69940 Kč | 234,97 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 500 | 3,38530 Kč | 1 692,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13059 Kč | 3 130,59 Kč |
| 2 000 | 2,92103 Kč | 5 842,06 Kč |
| 3 000 | 2,81618 Kč | 8 448,54 Kč |
| 5 000 | 2,69992 Kč | 13 499,60 Kč |
| 7 000 | 2,63198 Kč | 18 423,86 Kč |
| 10 000 | 2,56661 Kč | 25 666,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

