
W1P35X8F04-U050D3B0T | |
|---|---|
DigiKey Part Number | 478-W1P35X8F04-U050D3B0T-ND |
Manufacturer | |
Manufacturer Product Number | W1P35X8F04-U050D3B0T |
Description | ANTENNA ASSY, WLAN1 04 050 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | 2.8dBi | |
Features | Cable - 50mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,02927 Kč | 74 058,54 Kč |
| Unit Price without VAT: | 37,02927 Kč |
|---|---|
| Unit Price with VAT: | 44,80542 Kč |

