
W1A25C102MAT2A | |
|---|---|
DigiKey Part Number | 478-2886-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W1A25C102MAT2A |
Description | CAP ARRAY 1000PF 50V X7R 0504 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 2 Array 50 V X7R 0504 (1410 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 2 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0504 (1410 Metric) |
Capacitance 1000pF | Supplier Device Package 0405 (1012 Metric) |
Tolerance ±20% | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.026" (0.66mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,14789 Kč | 17 183,12 Kč |
| Unit Price without VAT: | 2,14789 Kč |
|---|---|
| Unit Price with VAT: | 2,59895 Kč |

