VLAS080516C350RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet
19.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Circuit Protection | Datasheet Preview

VLAS080516C350RP

DigiKey Part Number
478-VLAS080516C350RPTR-ND - Tape & Reel (TR)
478-VLAS080516C350RPCT-ND - Cut Tape (CT)
478-VLAS080516C350RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLAS080516C350RP
Description
VARISTOR 19.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
17.16 V
Varistor Voltage (Typ)
19.5 V
Varistor Voltage (Max)
21.84 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,06100 Kč50,61 Kč
254,48520 Kč112,13 Kč
1003,86570 Kč386,57 Kč
2503,56968 Kč892,42 Kč
5003,39076 Kč1 695,38 Kč
1 0003,24398 Kč3 243,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02329 Kč12 093,16 Kč
8 0002,94130 Kč23 530,40 Kč
12 0002,90024 Kč34 802,88 Kč
20 0002,85475 Kč57 095,00 Kč
28 0002,82818 Kč79 189,04 Kč
40 0002,80261 Kč112 104,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč