

VLAS080516C350RP | |
|---|---|
DigiKey Part Number | 478-VLAS080516C350RPTR-ND - Tape & Reel (TR) 478-VLAS080516C350RPCT-ND - Cut Tape (CT) 478-VLAS080516C350RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLAS080516C350RP |
Description | VARISTOR 19.5V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 17.16 V | |
Varistor Voltage (Typ) | 19.5 V | |
Varistor Voltage (Max) | 21.84 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,35300 Kč | 43,53 Kč |
| 25 | 3,85760 Kč | 96,44 Kč |
| 100 | 3,31820 Kč | 331,82 Kč |
| 250 | 3,05952 Kč | 764,88 Kč |
| 500 | 2,90412 Kč | 1 452,06 Kč |
| 1 000 | 2,77601 Kč | 2 776,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02009 Kč | 12 080,36 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |


