
VJ32M02750KBA | |
|---|---|
DigiKey Part Number | 478-13176-2-ND - Tape & Reel (TR) 478-13176-1-ND - Cut Tape (CT) 478-13176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ32M02750KBA |
Description | VARISTOR 430V 300A 3220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 430 V 300 A Varistor 1 Circuit Surface Mount, MLCV 3220 (8250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 300 A | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3220 (8250 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,80500 Kč | 468,05 Kč |
| 25 | 42,85280 Kč | 1 071,32 Kč |
| 100 | 38,49350 Kč | 3 849,35 Kč |
| 250 | 36,41724 Kč | 9 104,31 Kč |
| 500 | 35,38792 Kč | 17 693,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,13540 Kč | 34 135,40 Kč |
| 2 000 | 33,28719 Kč | 66 574,38 Kč |
| 3 000 | 32,86257 Kč | 98 587,71 Kč |
| 5 000 | 32,39189 Kč | 161 959,45 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


