47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ15MA0340KBA

DigiKey Part Number
478-13174-2-ND - Tape & Reel (TR)
478-13174-1-ND - Cut Tape (CT)
478-13174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ15MA0340KBA
Description
VARISTOR 47V 1.2KA 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ15MA0340KBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1.2 kA
Manufacturer
KYOCERA AVX
Energy
10J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
4000 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
30 V
Grade
Automotive
Maximum DC Volts
34 V
Qualification
AEC-Q200
Varistor Voltage (Min)
42.3 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
47 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Max)
51.7 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72540E1300K062TDK32 565495-B72540E1300K062CT-ND2,62000 KčSimilar
In-Stock: 2 340
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1250
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1025,63100 Kč256,31 Kč
2523,29160 Kč582,29 Kč
10020,70740 Kč2 070,74 Kč
25019,47652 Kč4 869,13 Kč
50018,73366 Kč9 366,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25017,94958 Kč22 436,98 Kč
2 50017,47716 Kč43 692,90 Kč
3 75017,24060 Kč64 652,25 Kč
6 25016,97838 Kč106 114,88 Kč
8 75016,82517 Kč147 220,24 Kč
12 50016,67776 Kč208 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč