
VGAH322026Z570DP | |
|---|---|
DigiKey Part Number | 478-VGAH322026Z570DPTR-ND - Tape & Reel (TR) 478-VGAH322026Z570DPCT-ND - Cut Tape (CT) 478-VGAH322026Z570DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAH322026Z570DP |
Description | VARISTOR 35V 1.8KA 3220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35 V 1.8 kA Varistor 1 Circuit Surface Mount, MLCV 3220 (8250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 1.8 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3220 (8250 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,04800 Kč | 380,48 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 100 | 31,09170 Kč | 3 109,17 Kč |
| 250 | 29,35604 Kč | 7 339,01 Kč |
| 500 | 28,30992 Kč | 14 154,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,44859 Kč | 27 448,59 Kč |
| 2 000 | 26,73949 Kč | 53 478,98 Kč |
| 3 000 | 26,38455 Kč | 79 153,65 Kč |
| 5 000 | 25,99111 Kč | 129 955,55 Kč |
| 7 000 | 25,76125 Kč | 180 328,75 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

