
VG121038S770DP | |
|---|---|
DigiKey Part Number | 478-8700-2-ND - Tape & Reel (TR) 478-8700-1-ND - Cut Tape (CT) 478-8700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG121038S770DP |
Description | VARISTOR 47V 400A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VG121038S770DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 400 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 100 | 6,08520 Kč | 608,52 Kč |
| 250 | 5,64848 Kč | 1 412,12 Kč |
| 500 | 5,38556 Kč | 2 692,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,16887 Kč | 5 168,87 Kč |
| 2 000 | 4,99049 Kč | 9 980,98 Kč |
| 3 000 | 4,90121 Kč | 14 703,63 Kč |
| 5 000 | 4,80224 Kč | 24 011,20 Kč |
| 7 000 | 4,74438 Kč | 33 210,66 Kč |
| 10 000 | 4,68877 Kč | 46 887,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


