VCH4AG150R8MATWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCH4AG150R8MATWA
Varistors; 0402 (1005 Metric)
AVX Automotive Components

VCH4AG150R8MATWA

DigiKey Part Number
478-4896-2-ND - Tape & Reel (TR)
478-4896-1-ND - Cut Tape (CT)
478-4896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCH4AG150R8MATWA
Description
VARISTOR 125V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
15 V
Varistor Voltage (Typ)
125 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5800 pF @ 1 MHz
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,14700 Kč21,47 Kč
251,88600 Kč47,15 Kč
1001,59350 Kč159,35 Kč
2501,45668 Kč364,17 Kč
5001,37414 Kč687,07 Kč
1 0001,30594 Kč1 305,94 Kč
2 5001,23959 Kč3 098,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,17773 Kč11 777,30 Kč
20 0001,14771 Kč22 954,20 Kč
30 0001,13268 Kč33 980,40 Kč
50 0001,11602 Kč55 801,00 Kč
70 0001,10629 Kč77 440,30 Kč
100 0001,09693 Kč109 693,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč