


VCH4AG150R4MATWA | |
|---|---|
DigiKey Part Number | 478-5763-2-ND - Tape & Reel (TR) 478-5763-1-ND - Cut Tape (CT) 478-5763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCH4AG150R4MATWA |
Description | VARISTOR 135V 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 135 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer KYOCERA AVX | Capacitance @ Frequency 0.47 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 15 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 135 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 250 | 1,39008 Kč | 347,52 Kč |
| 500 | 1,30986 Kč | 654,93 Kč |
| 1 000 | 1,24413 Kč | 1 244,13 Kč |
| 2 500 | 1,17454 Kč | 2 936,35 Kč |
| 5 000 | 1,13255 Kč | 5 662,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09803 Kč | 10 980,30 Kč |
| 20 000 | 1,06961 Kč | 21 392,20 Kč |
| 30 000 | 1,05537 Kč | 31 661,10 Kč |
| 50 000 | 1,03961 Kč | 51 980,50 Kč |
| 70 000 | 1,03039 Kč | 72 127,30 Kč |
| 100 000 | 1,02153 Kč | 102 153,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

